Iboco T1-F100X100G technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Package/Case | 100 |
| Color | Grey |
| Height | 100mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Iboco T1-F100X100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
