This 80mm x 40mm x 2m PVC cable features a grey color and a maximum operating temperature of 65°C. The cable's minimum operating temperature is -15°C. It is designed for cable mounting and is part of the Open Slot series.
Iboco T1-F40X80G technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Grey |
| Height | 80mm |
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Series | Open Slot |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Iboco T1-F40X80G to view detailed technical specifications.
No datasheet is available for this part.