Iboco T1EF100X100G technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Grey |
| Height | 100mm |
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Series | Narrow Slot |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Iboco T1EF100X100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
