Iboco T1EF80X100G technical specifications.
| Height | 100mm |
| Mount | Cable |
| Series | Narrow Slot |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Iboco T1EF80X100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
