Iboco TD37,5X75,0 technical specifications.
| Color | Grey |
| Material | PVC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Iboco TD37,5X75,0 to view detailed technical specifications.
No datasheet is available for this part.