
IBP Conex 3092004000000 technical specifications.
| Connection 1 | 1/2 in BSPP Male |
| Connection 2 | 1/2 in BSPP Female |
| Fitting Type | Elbow |
| Fitting Direction | 90° |
| Thread Size 1 | 1/2in |
| Thread Size 2 | 1/2in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for IBP Conex 3092004000000 to view detailed technical specifications.
No datasheet is available for this part.
