
IBP Conex 3130004004004 technical specifications.
| Connection 1 | 1/2 in BSPP Female |
| Connection 2 | 1/2 in BSPP Female |
| Connection 3 | 1/2 in BSPP Female |
| Fitting Type | Equal Tee |
| Thread Size 1 | 1/2in |
| Thread Size 2 | 1/2in |
| Thread Size 3 | 1/2in |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Connection Gender 3 | Female |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| Thread Standard 3 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for IBP Conex 3130004004004 to view detailed technical specifications.
No datasheet is available for this part.
