
This 3/4 in BSPP female equal tee fitting features three 3/4 in BSPP female connections, suitable for use in applications requiring a tee configuration. The fitting is constructed with a BSPP thread standard, ensuring secure connections. The equal tee design allows for balanced fluid flow and pressure distribution. Operating temperatures are not specified, and compliance information is not provided.
IBP Conex 3130006006006 technical specifications.
| Connection 1 | 3/4 in BSPP Female |
| Connection 2 | 3/4 in BSPP Female |
| Connection 3 | 3/4 in BSPP Female |
| Fitting Type | Equal Tee |
| Thread Size 1 | 3/4in |
| Thread Size 2 | 3/4in |
| Thread Size 3 | 3/4in |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Connection Gender 3 | Female |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| Thread Standard 3 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for IBP Conex 3130006006006 to view detailed technical specifications.
No datasheet is available for this part.