
IBP Conex 3280004000000 technical specifications.
| Connection 1 | 1/2 in BSPT Male |
| Connection 2 | 1/2 in BSPT Male |
| Fitting Type | Nipple |
| Thread Size 1 | 1/2in |
| Thread Size 2 | 1/2in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Male |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPT |
| RoHS | Compliant |
Download the complete datasheet for IBP Conex 3280004000000 to view detailed technical specifications.
No datasheet is available for this part.
