
IBP Conex 3291008000000 technical specifications.
| Connection 1 | 1 in BSPT Male |
| Fitting Type | Plug |
| Thread Size 1 | 1in |
| Connection Gender 1 | Male |
| Thread Standard 1 | BSPT |
| RoHS | Compliant |
Download the complete datasheet for IBP Conex 3291008000000 to view detailed technical specifications.
No datasheet is available for this part.
