
IBP Conex 3340006000000 technical specifications.
| Connection 1 | 3/4 in BSPP Female |
| Connection 2 | 3/4 in BSPP Female |
| Fitting Type | Union |
| Fitting Direction | Straight |
| Thread Size 1 | 3/4in |
| Thread Size 2 | 3/4in |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for IBP Conex 3340006000000 to view detailed technical specifications.
No datasheet is available for this part.
