
IBP Conex 548049 technical specifications.
| Connection 1 | 1 in BSP Male |
| Connection 2 | 1/2 in BSP Female |
| Fitting Type | Reducer Bush |
| Fitting Direction | Straight |
| Thread Size 1 | 1in |
| Thread Size 2 | 1/2in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Standard 1 | BSP |
| Thread Standard 2 | BSP |
| RoHS | Compliant |
Download the complete datasheet for IBP Conex 548049 to view detailed technical specifications.
No datasheet is available for this part.
