
IBP Conex 8241003002000 technical specifications.
| Connection 1 | 3/8 in BSP Male |
| Connection 2 | 1/4 in BSP Female |
| Fitting Type | Reducer Bush |
| Fitting Direction | Straight |
| Thread Size 1 | 3/8in |
| Thread Size 2 | 1/4in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Standard 1 | BSP |
| Thread Standard 2 | BSP |
| RoHS | Compliant |
Download the complete datasheet for IBP Conex 8241003002000 to view detailed technical specifications.
No datasheet is available for this part.
