IC Haus IC-WDSO8 technical specifications.
| Package/Case | SO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for IC Haus IC-WDSO8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.