The BFS100-48 is a single-output AC/DC power supply with a maximum output current of 2A and a maximum power dissipation of 100W. It features a chassis mount design and operates within a temperature range of 0°C to 40°C. The supply has a high isolation voltage of 1.5kV, making it suitable for applications requiring electrical isolation.
Iccnexergy BFS100-48 technical specifications.
| Height | 3.81inch |
| Isolation Voltage | 1.5kV |
| Length | 7.12inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | BFS100 |
| Voltage - Output 1 | 48V |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy BFS100-48 to view detailed technical specifications.
No datasheet is available for this part.