Iccnexergy FW6012-D5F technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Height | 2.6inch |
| Length | 6.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | FW60 |
| Voltage - Output 1 | 12V |
| Weight | 2.5lb |
| Width | 3.85inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FW6012-D5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.