Iccnexergy FWE030015B-10B technical specifications.
| Current - Output 1 | 2A |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 20 |
| Series | FWE30 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWE030015B-10B to view detailed technical specifications.
No datasheet is available for this part.