Iccnexergy MI2818-760 technical specifications.
| Current - Output 1 | 1.56A |
| Efficiency | 75% |
| Features | OCP, SCP |
| Max Output Current | 1.56A |
| Max Power Dissipation | 28.08W |
| Number of Outputs | 1 |
| Series | MI |
| Voltage - Output 1 | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MI2818-760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.