Iccnexergy MSM7524 technical specifications.
| Approvals | CE, UL, EN |
| Current - Output 1 | 3.1A |
| Efficiency | 80% |
| Height | 1.66inch |
| Length | 146.05mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 4.6A |
| Package Quantity | 1 |
| Series | MSM75 |
| Voltage - Output 1 | 24V |
| Weight | 8.000001oz |
| Width | 86.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MSM7524 to view detailed technical specifications.
No datasheet is available for this part.