The MSM7528 is a single-output DC-DC converter with a maximum output current of 3.1A and a maximum output voltage of 28V. It operates within a temperature range of 0°C to 50°C and has an efficiency of 80%. The converter is chassis mount and has a package quantity of one. It is CE approved and has a maximum power dissipation of 75W.
Iccnexergy MSM7528 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.7A |
| Efficiency | 80% |
| Height | 1.66inch |
| Length | 146.05mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.1A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | MSM75 |
| Voltage - Output 1 | 28V |
| Weight | 8.000001oz |
| Width | 86.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MSM7528 to view detailed technical specifications.
No datasheet is available for this part.