Iccnexergy MW2412-760-NC-BK technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Current - Output 1 | 2A |
| Input Current | 430uA |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 24W |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.5mm x 5.5mm x 9.5mm |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 64.5mm |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MW2412-760-NC-BK to view detailed technical specifications.
No datasheet is available for this part.