
Iccnexergy MW6515-D5F-NC-WH technical specifications.
| Current - Output 1 | 4.3A |
| Efficiency | 85% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MW6515-D5F-NC-WH to view detailed technical specifications.
No datasheet is available for this part.