Iccnexergy MWA150048A-11A technical specifications.
| Current - Output 1 | 3.2A |
| Max Output Current | 3.2A |
| Max Output Power | 150W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | 8 Pin |
| Output Current | 3.2A |
| Output Voltage | 48V |
| Package Quantity | 240 |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MWA150048A-11A to view detailed technical specifications.
No datasheet is available for this part.