Adapter; 15 V; 24 W; 1.6; 100 to 240; 0.43 A @ 115 VAC; 47 to 63 Hz; 4.25 in.
Iccnexergy W2415-760F-NC-BK technical specifications.
| Approvals | UL, CE |
| Mount | Desktop |
| Number of Outputs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy W2415-760F-NC-BK to view detailed technical specifications.
No datasheet is available for this part.