Iccnexergy WRI4221-D5 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 4A |
| Efficiency | 75% |
| Max Output Current | 2.5A |
| Max Power Dissipation | 45W |
| Number of Outputs | 2 |
| Series | WRI |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy WRI4221-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.