
Power Inductors - Leaded Class D Inductor 22uH 16mOhms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ICE Components 1D14A-220m datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Height | 10.5mm |
| Inductance | 22uH |
| Length | 15mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.016R |
| RoHS Compliant | Yes |
| Series | 1D14A |
| Shielding | Shielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components 1D14A-220m to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.