
Current Transformers SMT Current Sense Xfmr 15A, 1:50
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ICE Components CT02-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 15A |
| Height | 4.6mm |
| Inductance | 440uH |
| Length | 6.4mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:50 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components CT02-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.