ICE Components CT02-250 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 18A |
| Height | 4.6mm |
| Inductance | 11.1mH |
| Length | 6.4mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:250 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components CT02-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.