
ICE Components CT06-100 technical specifications.
| Current Rating | 18A |
| Height | 5mm |
| Inductance | 1.4mH |
| Length | 6.7mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:100 |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components CT06-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.