
The GT04 Series Inductor has a height of 19.05mm, length of 20.57mm, and width of 12.19mm. It features an inductance of 3.96mH and an isolation voltage of 4.5kV. The inductor is designed for through hole mounting and is packaged in a tray with 120 units per package. It operates within a temperature range of -40°C to 130°C.
ICE Components GT04-111-252-A technical specifications.
| Height | 19.05mm |
| Inductance | 3.96mH |
| Isolation Voltage | 4.5kV |
| Length | 20.57mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 120 |
| Packaging | Tray |
| Series | GT04 |
| Termination | Through Hole |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components GT04-111-252-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.