The GT04 Series Inductor from ICE Components features a 3.96mH inductance value and 4.5kV isolation voltage. It measures 19.05mm in height, 20.57mm in length, and 12.19mm in width. The inductor operates within a temperature range of -40°C to 130°C and is available in a tray packaging with 120 units per package. It is designed for through hole termination.
ICE Components GT04-111-252-B technical specifications.
| Height | 19.05mm |
| Inductance | 3.96mH |
| Isolation Voltage | 4.5kV |
| Length | 20.57mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 120 |
| Packaging | Tray |
| Series | GT04 |
| Termination | Through Hole |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components GT04-111-252-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.