ICE Components GT04-111-378-A technical specifications.
| Height | 19.05mm |
| Inductance | 8.91mH |
| Isolation Voltage | 4.5kV |
| Length | 20.57mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 120 |
| Packaging | Tray |
| Series | GT04 |
| Termination | Through Hole |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components GT04-111-378-A to view detailed technical specifications.
No datasheet is available for this part.