The GT04 Series Inductor features a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has a package quantity of 120 units per tray and is packaged in a tray. The inductor is RoHS compliant and has a termination type of through hole. It measures 19.05mm in height, 20.57mm in length, and 12.19mm in width.
ICE Components GT04-111-378-B technical specifications.
| Height | 19.05mm |
| Inductance | 8.91mH |
| Isolation Voltage | 4.5kV |
| Length | 20.57mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GT04 |
| Termination | Through Hole |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components GT04-111-378-B to view detailed technical specifications.
No datasheet is available for this part.