ICE Components I02-221-1 technical specifications.
| Height | 9.2mm |
| Inductance | 220nH |
| Length | 13.2mm |
| Max DC Current | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | I02 |
| Termination | SMD/SMT |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components I02-221-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.