ICE Components I04-220-8r0-H technical specifications.
| Height | 17mm |
| Inductance | 22uH |
| Length | 33mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | I04 |
| Termination | Through Hole |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components I04-220-8r0-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.