ICE Components IN06142 technical specifications.
| Height | 3.3mm |
| Inductance | 1uH |
| Length | 5mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IN |
| Shielding | Shielded |
| Termination | Through Hole |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components IN06142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.