Fixed Inductors 70nH 10MHz 0.1Vrms +/- 15%
Checking distributor stock and pricing after the page loads.
| Height | 2mm |
| Inductance | 70nH |
| Length | 5mm |
| Max DC Current | 35A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IN |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10MHz |
| Tolerance | 15% |
| Width | 5mm |
| RoHS | Compliant |
