ICE Components IN07088r0 technical specifications.
| Height | 6mm |
| Inductance | 1uH |
| Length | 13mm |
| Max DC Current | 25A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | IN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components IN07088r0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.