ICE Components IN07152r0 technical specifications.
| Height | 7.5mm |
| Inductance | 230nH |
| Length | 10.92mm |
| Max DC Current | 45A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | IN |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components IN07152r0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.