ICE Components IN08134r1 technical specifications.
| Height | 4.3mm |
| Inductance | 1uH |
| Length | 15mm |
| Max DC Current | 21A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | IN |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 500kHz |
| Tolerance | 10% |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components IN08134r1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.