Quick Jump:
Technical Specifications
ICE Components LP03-110-3 technical specifications.
General
Max Operating Temperature
155
Number of Terminals
3
Min Operating Temperature
-40
Number of Functions
1
Inductance-Nom (L)
11
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
HIGH CURRENT INDUCTOR
DC Resistance
0.0117
Rated Current-Max
9
Test Frequency
0.1
Self Resonance Frequency
20
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False
Datasheet
ICE Components LP03-110-3 Datasheet
Download the complete datasheet for ICE Components LP03-110-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.