
ICE Components TO09002-1 technical specifications.
| Height | 21mm |
| Inductance | 350uH |
| Length | 29mm |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components TO09002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.