
ICE Components TO09035 technical specifications.
| Height | 15.5mm |
| Inductance | 1.8mH |
| Length | 21.5mm |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components TO09035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.