ICE Components TO09161r3 technical specifications.
| Height | 21mm |
| Inductance | 1000uH |
| Length | 29.5mm |
| Package Quantity | 50 |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components TO09161r3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.