
ICE Components TP07161 technical specifications.
| Height | 16mm |
| Inductance | 1.074mH |
| Length | 20mm |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components TP07161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.