
ICE Components TP08027 technical specifications.
| Height | 16mm |
| Inductance | 2.28mH |
| Length | 20mm |
| RoHS Compliant | Yes |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components TP08027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.