IC ADAPTER, 32-PLCC TO 32-DIP; Convert From:32-PLCC; Convert To:32-DIP; Pitch Spacing:-; Row Pitch:-; Product Range:-; No. of Contacts:32; No. of Positions:32 ;RoHS Compliant: NA
PackagePLCC
Quick Jump:
Technical Specifications
ICE AD-32PL-32DIP technical specifications.
General
Package/Case
PLCC
Number of Contacts
32
Number of Positions
32
Compliance
RoHS
Not Compliant
Datasheet
ICE AD-32PL-32DIP Datasheet
Download the complete datasheet for ICE AD-32PL-32DIP to view detailed technical specifications.