IC ADAPTER, 40-TSOP TO 40-DIP; Convert From:40-TSOP; Convert To:40-DIP; Pitch Spacing:-; Row Pitch:-; Product Range:-; No. of Contacts:40; No. of Positions:40 ;RoHS Compliant: NA
PackageTSOP
Quick Jump:
Technical Specifications
ICE AD-40TS40-FLASH technical specifications.
General
Package/Case
TSOP
Number of Contacts
40
Number of Positions
40
Compliance
RoHS
Not Compliant
Datasheet
ICE AD-40TS40-FLASH Datasheet
Download the complete datasheet for ICE AD-40TS40-FLASH to view detailed technical specifications.