IC SPECIFIC ADAPTER, 44-PLCC TO 40-DIP; Convert From:44-PLCC; Convert To:40-DIP; Pitch Spacing:-; Row Pitch:-; Product Range:-; No. of Contacts:44; No. of Positions:44 ;RoHS Compliant: NA
PackagePLCC
Quick Jump:
Technical Specifications
ICE AD-44PL-16BIT technical specifications.
General
Package/Case
PLCC
Number of Contacts
44
Compliance
RoHS
Not Compliant
Datasheet
ICE AD-44PL-16BIT Datasheet
Download the complete datasheet for ICE AD-44PL-16BIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.