IC ADAPTER, 48-TSOP TO 48-DIP; Convert From:48-TSOP; Convert To:48-DIP; Pitch Spacing:-; Row Pitch:-; Product Range:-; No. of Contacts:48; No. of Positions:48 ;RoHS Compliant: NA
PackageTSOP
Quick Jump:
Technical Specifications
ICE AD-48TS-48DIP technical specifications.
General
Package/Case
TSOP
Number of Contacts
48
Number of Positions
48
Compliance
RoHS
Not Compliant
Datasheet
ICE AD-48TS-48DIP Datasheet
Download the complete datasheet for ICE AD-48TS-48DIP to view detailed technical specifications.